Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Chip Density (bit)
1.5K
Organization
6Pagesx256
Programmability
Yes
Reprogramming Technique
OTP
In-System Programmability
External
Interface Type
Serial-1Wire
Programming Voltage (V)
11.5 to 12
Maximum Supply Current (mA)
0.02
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.92
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

