Battery Management ICs
BQ2023PWR
Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
LTB
Código HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Battery Monitoring
Battery Type
Lead-Acid|Li-Ion|Li-Pol|NiCd|NiMH
Maximum Supply Current (mA)
0.06
Minimum Operating Supply Voltage (V)
2.4
Maximum Operating Supply Voltage (V)
5
Output Current (mA)
5(Max)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

