Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Chip Density (bit)
1K
Organization
4Pagesx256
Programmability
Yes
Reprogramming Technique
OTP
In-System Programmability
External
Interface Type
Serial-1Wire
Programming Voltage (V)
11.5 to 12
Maximum Supply Current (mA)
0.02
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
5.34(Max)
Package Width
4.19(Max)
Package Length
5.21(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Formed

