Battery Management ICs
BQ2019PW
Fuel Gauge Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 8-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Fuel Gauge
Battery Type
Li-Ion|Li-Pol|NiCd|Lead-Acid|NiMH
Maximum Supply Current (mA)
0.1
Minimum Operating Supply Voltage (V)
2.8
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

