Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Fuel Gauge
Battery Type
NiCd|NiMH
Maximum Supply Current (mA)
0.25
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
4.25
Maximum Operating Supply Voltage (V)
6.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

