Arrow Electronic Components Online
BQ2010SND107G4|TI|simage
BQ2010SND107G4|TI|limage
Battery Management ICs

BQ2010SN-D107G4

Fuel Gauge NiCd/NiMH 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuel Gauge
  • Battery Type
    NiCd|NiMH
  • Maximum Supply Current (mA)
    0.25
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    4.25
  • Maximum Operating Supply Voltage (V)
    6.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources