Battery Management ICs
BQ2004HSNG4
Switching Battery Charger NiCD/NiMH 2000mA 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

