Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.70.40
Automotive
No
PPAP
No
Type
Chip
Phototransistor Type
Phototransistor
Lens Shape Type
Flat
Material
Silicon
Number of Channels per Chip
1
Polarity
NPN
Half Intensity Angle Degrees (°)
80
Viewing Orientation
Top View
Peak Wavelength (nm)
850
Maximum Light Current (uA)
1200(Typ)
Maximum Collector Current (mA)
50
Maximum Dark Current (nA)
100
Maximum Collector-Emitter Voltage (V)
70
Maximum Collector-Emitter Saturation Voltage (V)
0.3
Maximum Power Dissipation (mW)
250
Fabrication Technology
NPN Transistor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Diameter
5.5
Mounting
Through Hole
Package Height
6.15
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-206AA
Pin Count
3
Lead Shape
Through Hole

