Top Searched
You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Module
Photodiode Type
PIN
Lens Type
Epoxy
Photodiode Material
Si
Photo Sensitivity
0.6A/W
Polarity
Forward
Peak Wavelength (nm)
950
Maximum Rise Time (ns)
100(Typ)
Maximum Fall Time (ns)
100(Typ)
Maximum Light Current (uA)
80(Typ)
Maximum Dark Current (nA)
30
Maximum Forward Voltage (V)
1.3
Maximum Reverse Voltage (V)
60
Maximum Power Dissipation (mW)
215
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Through Hole
Package Height
6
Package Width
5
Package Length
4.5
PCB changed
2
Pin Count
2
Family/Series
BPV22F
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

