You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Chip
Phototransistor Type
Phototransistor
Lens Shape Type
Domed
Material
Silicon
Number of Channels per Chip
1
Polarity
NPN
Half Intensity Angle Degrees (°)
30
Viewing Orientation
Top View
Peak Wavelength (nm)
930
Cut-Off Filter
Visible Cut-off
Maximum Light Current (uA)
9000(Typ)
Maximum Collector Current (mA)
50
Maximum Dark Current (nA)
50
Maximum Collector-Emitter Voltage (V)
70
Maximum Collector-Emitter Saturation Voltage (V)
0.3
Maximum Power Dissipation (mW)
150
Fabrication Technology
NPN Transistor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Diameter
5.75
Mounting
Through Hole
Package Height
8.6
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Lead Shape
Through Hole
Family/Series
BPV11F
ROHS Version
2011/65/EU, 2015/863
Order Quantity

