Arrow Electronic Components Online
BPV10|VISHAY|simage
BPV10|VISHAY|limage
Photodiodes

BPV10

Photodiode PIN Module 920nm 0.55A/W Sensitivity 2-Pin T-1 3/4 Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.10.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Photodiode Type
    PIN
  • Lens Type
    Clear Epoxy
  • Photodiode Material
    Si
  • Photo Sensitivity
    0.55A/W
  • Polarity
    Forward
  • Peak Wavelength (nm)
    920
  • Maximum Rise Time (ns)
    2.5(Typ)
  • Maximum Fall Time (ns)
    2.5(Typ)
  • Maximum Light Current (uA)
    85(Typ)
  • Maximum Dark Current (nA)
    5
  • Maximum Forward Voltage (V)
    1.3
  • Maximum Reverse Voltage (V)
    60
  • Maximum Power Dissipation (mW)
    215
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Diameter
    5.75
  • Mounting
    Through Hole
  • Package Height
    8.6
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources