Board Mount Pressure Sensors
BPS130-HA100P-3S
Board Mount Pressure Sensor 0psi to 100psi Absolute 3-Pin Tray
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Operating Pressure Range
0psi to 100psi
Maximum Overload Pressure
200psi
Equivalent Overload Pressure Range (psi)
100 to 500
Accuracy (%)
±0.25
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Media Type
Air|Gas|Liquid
Maximum ESD Protection Voltage (kV)
4@HBM
Packaging
Tray
Package Height
12.8
Package Width
10.3
Package Length
12.8
PCB changed
3
Pin Count
3
We don't have prices now, please check later.
Order Quantity

