Arrow Electronic Components Online
BP/MB-15|EATON|simage
BP/MB-15|EATON|limage
Fuses

BP/MB-15

Fuse Plug 15A 125V Thread Mount 22.86 X 16.51 X 14.98mm Card

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Plug
  • Application
    Circuit Protection Devices
  • Fuse Size (mm)
    22.86 X 16.51 X 14.98
  • Current Rating (A)
    15
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Breaking Capacity @ Rated Voltage (A)
    2000@58VDC
  • Number of Terminals
    2
  • Mounting
    Thread Mount

Documentation and Resources

Datasheets
Design resources