DC to DC Converter and Switching Regulator Module
BPM15-120-Q12-C
Module DC-DC 24VIN 2-OUT -12V/12V -0.625A/0.625A 15W 6-Pin Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
-12|12
Output Current (A)
0.625|-0.625
Output Power (W)
15
Minimum Isolation Voltage
1600VDC(Max)
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
355
Switching Regulator
Yes
Load Regulation
0.25%
Line Regulation
0.25%
Efficiency (%)
84(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
19.56
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
25.4
Package Length
25.4
PCB changed
6
Pin Count
6

