Arrow Electronic Components Online
BPJF04AUX|SWTCHCRF|simage
BPJF04AUX|SWTCHCRF|limage
Connector Audio and Video

BPJF04AUX

Conn RCA RCP 2 POS Solder ST Panel Mount 2 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    RCA
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Housing Color
    Yellow
  • Product Length (mm)
    21.6
  • Product Depth (mm)
    10.2
  • Mounting
    Panel Mount
  • Contact Plating
    Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources