Arrow Electronic Components Online
BPE2E|HAMMOND|simage
BPE2E|HAMMOND|limage
Power Transformers

BPE2E

Power Transformer 40VA Screw Plug-In

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Class 2 Energy Limiting Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Secondary Side Current (mA)
    3330
  • Primary Side Voltage (V)
    120
  • Secondary Side Voltage (V)
    12
  • Power Rating
    40VA
  • Lead Style
    Screw
  • Mounting
    Plug-In

Documentation and Resources

Datasheets
Design resources