Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A991
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Maximum Operating Supply Voltage (V)
3.8
Response Frequency (MHz)
42000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
75
Peak Sensitivity Wavelength (nm)
1550
Minimum Operating Supply Voltage (V)
2.8
Typical Operating Supply Voltage (V)
3.3
Mounting
Screw
Package Height
8.63
Package Width
20.3
Package Length
29.47
PCB changed
16
Pin Count
16

