Arrow Electronic Components Online
BPDV2120RVMFA|FINISAR|simage
BPDV2120RVMFA|FINISAR|limage
Photodetectors

BPDV2120R-VM-FA

43 GHz Balanced Photodetector

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A991
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Operating Supply Voltage (V)
    3.8
  • Response Frequency (MHz)
    42000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    75
  • Peak Sensitivity Wavelength (nm)
    1550
  • Minimum Operating Supply Voltage (V)
    2.8
  • Typical Operating Supply Voltage (V)
    3.3
  • Mounting
    Screw
  • Package Height
    8.63
  • Package Width
    20.3
  • Package Length
    29.47
  • PCB changed
    16
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources