Arrow Electronic Components Online
BPDMA104HXF1|LTLFUWIC|simage
BPDMA104HXF1|LTLFUWIC|limage
Fuse Accessories

BPDMA104HXF1

Fuse Holder 60A Bolt Down Quick Connect Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Fuse Holder
  • Fuse Type
    Blade
  • Number of Poles
    4
  • Current Rating (A)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Quick Connect
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources