Arrow Electronic Components Online
BPD2FF|HAMMOND|simage
BPD2FF|HAMMOND|limage
Power Transformers

BPD2FF

Power Transformer 20VA Screw Plug-In

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Class 2 Energy Limiting Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Secondary Side Current (mA)
    1110
  • Primary Side Voltage (V)
    120
  • Secondary Side Voltage (V)
    18
  • Power Rating
    20VA
  • Lead Style
    Screw
  • Mounting
    Plug-In
Order Quantity

Documentation and Resources

Datasheets
Design resources