Arrow Electronic Components Online
BPC5200J|WELWYN|simage
BPC5200J|WELWYN|limage
Resistor Fixed Single-Through Hole

BPC5200J

Res Thick Film 20 Ohm 5% 5W ±100ppm/°C RDL

TT Electronics / Welwyn Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    20
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    500(DC)|300(AC)
  • Power Rating (W)
    5
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Termination Forming
    Not Formed
  • Package Shape
    Planar
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    25.4
  • Product Weight (g)
    1.3
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources