Resistor Fixed Single-Through Hole
BPC102R0J
Res Thick Film 2 Ohm 5% 10W ±100ppm/°C Molded RDL
TT Electronics / Welwyn ComponentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
2
Tolerance
5%
Maximum Voltage Rating (V)
500(DC)|300(AC)
Power Rating (W)
10
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
20.32
Termination Forming
Not Formed
Package Shape
Planar
Product Length (mm)
25.4
Product Depth (mm)
2.54
Product Height (mm)
25.4
Product Weight (g)
2.9
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

