Arrow Electronic Components Online
BPC10101J|IRC|simage
BPC10101J|IRC|limage
Resistor Fixed Single-Through Hole

BPC-10-101J

Res Thick Film 100 Ohm 5% 10W ±100ppm/°C Molded RDL Tray

TT Electronics / IRC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    100
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    500(DC)|300(AC)
  • Power Rating (W)
    10
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Special Features
    High Power
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    20.32
  • Termination Forming
    Not Formed
  • Packaging
    Tray
  • Package Shape
    Planar
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    25.4
  • Product Weight (g)
    2.9
  • Length Tolerance (mm)
    ±0.38
  • Height Tolerance (mm)
    ±0.38
  • Seated Plane Height (mm)
    27.69
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources