Arrow Electronic Components Online
BPA10SBR|LTLFUWIC|simage
BPA10SBR|LTLFUWIC|limage
Switch DIP

BPA10SBR

Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Side Actuated DIP Switch
  • Actuator Style
    Piano
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    10
  • Maximum Current Rating (A)
    0.1@5VDC
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    300VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    1000
  • Mechanical Life (Cycles)
    1000
  • Actuator Length (mm)
    2.1
  • Seal
    No
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    20
  • Total Pitch (mm)
    22.86
  • Row Space (mm)
    8.26
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    27.3
  • Body Depth (mm)
    8.15
  • Body Height (mm)
    6
  • Product Length (mm)
    27.3
  • Product Depth (mm)
    11.15
  • Product Height (mm)
    7.04

Documentation and Resources

Datasheets
Design resources