Arrow Electronic Components Online
BP104|VISHAY|simage
BP104|VISHAY|limage
Photodiodes

BP104

Photodiode PIN Chip 950nm 2-Pin Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Photodiode Type
    PIN
  • Lens Type
    Epoxy
  • Photodiode Material
    Si
  • Polarity
    Forward
  • Peak Wavelength (nm)
    950
  • Maximum Rise Time (ns)
    100(Typ)
  • Maximum Fall Time (ns)
    100(Typ)
  • Maximum Light Current (uA)
    45(Typ)
  • Maximum Dark Current (nA)
    30
  • Maximum Reverse Voltage (V)
    60
  • Maximum Power Dissipation (mW)
    215
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    2
  • Package Width
    4.3
  • Package Length
    4.65
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources