Arrow Electronic Components Online
BOX31455NSV|BUSBOARD|simage
BOX31455NSV|BUSBOARD|limage
Boxes, Enclosures and Racks

BOX3-1455N-SV

Silver Aluminum Wall Mount Extruded Enclosure

BusBoard Prototype Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.99.51.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Enclosure
  • Subcategory
    Extruded Enclosure
  • Door Type
    Doorless
  • Body Material
    Aluminum
  • Body Color
    Silver
  • Product Length (Metric) (mm)
    160
  • Product Depth (Metric) (mm)
    103
  • Product Height (Metric) (mm)
    53
  • Mounting
    Wall Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources