Arrow Electronic Components Online
BOX1M1205MA05M805F|BULGIN|simage
BOX1M1205MA05M805F|BULGIN|limage
Sensor/Actuator Boxes

BOX1M1205MA05M805F

Sensor/Actuator Box 5 Pole M12 5 Port to M8

Bulgin Limited
Datasheets 

The front and rear panel mounted versions have three profiles –prominent, domed and low profile – with a choice of switching and IP66 & IP68 front panel sealing which combined together to meet the ergonomic, electrical and environmental demands of switch panel design. New additions of Black Anodised Ally as well as Stainless Steel are now available - and where the ultimate strength of steel is not needed, there is a brass, chrome plated alternative. Low profile style switches are also now available with a latching, push on - push off, action. The illuminated versions are available in dot and ring LED indication and a variety of illumination colours including bi-colour LED’s. Newer versions also feature LED illumination driven by 6V, 12V & 24V together with rear of panel sealing, these options will add that extra dimension to control panel layouts and functionality.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    M12
  • Number of Ports
    5
  • IP Rating
    IP67
  • Number of Poles
    5
  • Output Connection
    M8
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80

Documentation and Resources

Datasheets
Design resources