Top Searched
Boxes, Enclosures and Racks
BOX1-1455C-SV
Silver Aluminum Extruded Aluminum Enclosure
BusBoard Prototype SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
Unknown
PPAP
Unknown
Category
Enclosure
Subcategory
Extruded Enclosure
Door Type
Doorless
Body Material
Aluminum
Body Color
Silver
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
54
Product Height (Metric) (mm)
23
Order Quantity

