Arrow Electronic Components Online
BOOSTXLDRV8305EVM|TI|simage
BOOSTXLDRV8305EVM|TI|limage
Power Management Development Boards and Kits

BOOSTXL-DRV8305EVM

DRV8305 Motion Motor Control Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    4.4VDC to 45VDC
  • Supported Device
    DRV8305
Order Quantity

Documentation and Resources

Design resources