RF/Wireless Development Boards and Kits
BOOSTXL-CC1120-90
CC1120 RF Transceiver Evaluation Board
Texas InstrumentsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
5A992c.
Estatus de pieza
Active
Código HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
CC1120
Supported Device Technology
RF Transceiver
Typical Operating Frequency (MHz)
950(Max)
Interface Type
USB
Typical Operating Supply Voltage (V)
5.5(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

