Arrow Electronic Components Online
BOOSTXLCAPKEYPAD|TI|simage
BOOSTXLCAPKEYPAD|TI|limage
Embedded System Development Boards and Kits

BOOSTXL-CAPKEYPAD

MSP430FR2522 Microcontroller Evaluation Board 9.25KB RAM Linux/Mac OS/Win

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    MSP430FR2522
  • Supported Device Technology
    Microcontroller
  • RAM Size
    9.25KB
  • I2C
    2
  • GPIO
    40
  • Operating Systems
    Linux|Mac OS|Win
  • Linux
    Linux
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources