Arrow Electronic Components Online
BOOSTDRV8848|TI|simage
BOOSTDRV8848|TI|limage
Power Management Development Boards and Kits

BOOST-DRV8848

DRV8848 Motion Motor Control Evaluation Board

Texas Instruments

Product Technical Specifications
  • RoHS (Unión Europea)
    RoHS Not Applicable
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    4VDC to 18VDC
  • Supported Device
    DRV8848

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources