Data Conversion Development Boards and Kits
BOOST-DAC8568
DAC8568 DAC Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
DAC8568
Supported Device Technology
DAC
Number of Bits
16
Interface Type
SPI
Daughter Cards
Yes
Support FPGA
No

