Data Conversion Development Boards and Kits
BOOST-DAC7551Q1EVM
DAC7551-Q1 DAC Evaluation Board Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Evaluation Board
Supported Device
DAC7551-Q1
Supported Device Technology
DAC
Number of Bits
12
Input Voltage Range (VDC)
10(Max)
Daughter Cards
No
Support FPGA
No

