Arrow Electronic Components Online
BOOSTADS7042|TI|simage
BOOSTADS7042|TI|limage
Data Conversion Development Boards and Kits

BOOST-ADS7042

ADS7042 ADC Evaluation Board 1MSPS

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADS7042
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    1M
  • Interface Type
    SPI
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources