Arrow Electronic Components Online
BNX02901L|MURATA|simage
BNX02901L|MURATA|limage
EMI Filters

BNX029-01L

EMI Filter LC-Circuit 35dB 20A 6.3VDC Flat Style SMD T/R

Murata Manufacturing
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    4
  • Maximum Attenuation (dB)
    35(Min)
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    6.3VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12.1
  • Product Depth (mm)
    9.1
  • Product Height (mm)
    3.5
Order Quantity

Documentation and Resources

Datasheets
Design resources