EMI Filters
BNX027H01L
EMI Filter LC-Circuit 35dB 20A 16VDC Flat Style SMD T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
LTB
Codice HTS
8548.00.00.00
Automotive
Yes
PPAP
Unknown
Number of Terminals
4
Maximum Attenuation (dB)
35(Min)
Maximum Current Rating (A)
20
Maximum Voltage Rating
16VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Termination Style
Flat Style
Packaging
Tape and Reel
Product Length (mm)
12.1
Product Depth (mm)
9.1
Product Height (mm)
3.5
Order Quantity

