EMI Filters
BNX024H01L
EMI Filter LC-Circuit 20A 50VDC Flat Style SMD T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Number of Terminals
4
Maximum Current Rating (A)
20
Maximum Voltage Rating
50VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Termination Style
Flat Style
Packaging
Tape and Reel
Product Length (mm)
12.1
Product Depth (mm)
9.1
Product Height (mm)
3.5

