Arrow Electronic Components Online
BNX02301L|MURATA|simage
BNX02301L|MURATA|limage
EMI Filters

BNX023-01L

EMI Filter LC-Circuit 35dB 20A 100VDC Flat Style SMD T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    4
  • Maximum Attenuation (dB)
    35
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    100VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12.1
  • Product Depth (mm)
    9.1
  • Product Height (mm)
    3.1

Documentation and Resources

Datasheets
Design resources