Arrow Electronic Components Online
BNX02201B|MURATA|simage
BNX02201B|MURATA|limage
EMI Filters

BNX022-01B

EMI Filter LC-Circuit 1MHz to 1000MHz 35dB 20A 50VDC Flat Style SMD Bag

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    6
  • Maximum Attenuation (dB)
    35
  • Capacitance (pF)
    1000000
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    50VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Packaging
    Bag
  • Product Length (mm)
    12.1
  • Product Depth (mm)
    9.1
  • Product Height (mm)
    3.1

Documentation and Resources

Datasheets
Design resources