EMI Filters
BNX022-01
EMI Filter LC-Circuit 1MHz to 1000MHz 35dB 20A 50VDC Flat Style SMD
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Maximum Attenuation (dB)
35
Maximum Current Rating (A)
20
Maximum Voltage Rating
50VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Termination Style
Flat Style
Product Length (mm)
12.1
Product Depth (mm)
9.1
Product Height (mm)
3.1

