Arrow Electronic Components Online
BNX01201|MURATA|simage
BNX01201|MURATA|limage
EMI Filters

BNX012-01

EMI Filter LC-Circuit 15A 50VDC PC Pins Thru-Hole Medical Individual

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.60.00
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    4
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    50VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Packaging
    Individual
  • Product Length (mm)
    12
  • Product Depth (mm)
    11
  • Product Height (mm)
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources