Arrow Electronic Components Online
BNX00311|MURATA|simage
BNX00311|MURATA|limage
EMI Filters

BNX003-11

EMI Filter LC-Circuit 10A 150VDC PC Pins Thru-Hole Box

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    4
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    150VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Packaging
    Box
  • Product Length (mm)
    12
  • Product Depth (mm)
    11
  • Product Height (mm)
    12.5

Documentation and Resources

Datasheets
Design resources