Arrow Electronic Components Online
BNC7TJPHNSTTH2D|SAMTEC|limage
BNC7TJPHNSTTH2D|SAMTEC|simage
Connector RF

BNC7T-J-P-HN-ST-TH2D

Conn BNC 0Hz to 12GHz 75Ohm Solder ST Thru-Hole RCP Gold Over Nickel Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 12G
  • Maximum Voltage Rating
    500VAC
  • Impedance (Ohm)
    75
  • Insulation Resistance (MOhm)
    1000
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    10.92
  • Product Depth (mm)
    10.92
  • Product Height (mm)
    19.7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources