Connector RF
BNC7T-J-P-GN-ST-EM1D
Conn BNC 0Hz to 12GHz 75Ohm Solder ST Edge Mount RCP Gold Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
BNC
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 12G
Maximum Voltage Rating
500VAC
Impedance (Ohm)
75
Mating System
Bayonet Lock
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
10.92
Product Depth (mm)
28.48
Product Height (mm)
12.7
Mounting
Edge Mount

