Arrow Electronic Components Online
BNLG25Y1R5MYB|BOURNS|simage
BNLG25Y1R5MYB|BOURNS|limage
Thermistors

BN-LG25Y1R5MYB

Thermistor NTC 1.5 Ohm 20% 2-Pin Radial Bulk

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    130
  • Thermal Time Constant Range (s)
    >= 100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    200
  • Resistance @ 25C (Ohm)
    1.5
  • Resistance Range @ 25C (Ohm)
    < 7
  • Percentage of Resistance Tolerance @ 25C (%)
    ±20
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±20 to ±25
  • Maximum Power Rating (W)
    7
  • Application
    Inrush Current Limiter
  • Terminal Pitch (mm)
    7.5
  • Seated Plane Height (mm)
    36
  • Packaging
    Bulk
  • Product Length (mm)
    29
  • Product Depth (mm)
    8
  • Product Height (mm)
    36
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources