Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
110
Thermal Time Constant Range (s)
>= 100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
200
Resistance @ 25C (Ohm)
6
Resistance Range @ 25C (Ohm)
< 7
Percentage of Resistance Tolerance @ 25C (%)
±20
Percentage of Resistance Tolerance Range @ 25C (%)
±20 to ±25
Maximum Power Rating (W)
4.9
Application
Inrush Current Limiter
Terminal Pitch (mm)
7.5
Seated Plane Height (mm)
28
Packaging
Bulk
Product Length (mm)
23.5
Product Depth (mm)
8
Product Height (mm)
28
Construction
Radial
Mounting
Through Hole

