Speakers
BMS1511F-11C-08H03P LF
Speakers 550±20%Hz 1W 82dBA 8Ohm Rectangular Solder Pad
BeStar TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Technology
Magnet
Resonant Frequency (Hz)
550±20%
Sound Pressure (dBA)
82
Impedance (Ohm)
8
Rated Input Power (W)
0.5
Maximum Input Power (W)
1
Shape
Rectangular
Termination Method
Solder Pad
Packaging
Tray
Product Weight (g)
1.5
Product Length (mm)
15
Product Depth (mm)
11
Product Height (mm)
3
We don't have prices now, please check later
Order Quantity

