Arrow Electronic Components Online
No Image Available
Cable Multi-Conductor

BMS13-72T09C04G024

Multi-Conductor Cable Polytetrafluoroethylene 4Conductors 24AWG 600V Polyamide/Polytetrafluoroethylene

Amphenol Cable and Interconnect Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8544.49.3080
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    24
  • Number of Conductors
    4
  • Conductor Material
    Nickel Coated Annealed Copper
  • Maximum Voltage Rating
    600V
  • Impedance (Ohm)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Jacket Material
    Polyamide/Polytetrafluoroethylene

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources