Arrow Electronic Components Online
BMS1360T20C03G020|CRLSLEIT|simage
BMS1360T20C03G020|CRLSLEIT|limage
Cable Multi-Conductor

BMS13-60T20C03G020

Multi-Conductor Cable Braid 3Conductors 20AWG 600V White Polyamide/Polytetrafluoroethylene

Amphenol Cable and Interconnect Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8544.49.3080
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    20
  • Number of Conductors
    3
  • Conductor Material
    Nickel Coated Annealed Copper
  • Jacket Color
    White
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    260
  • Jacket Material
    Polyamide/Polytetrafluoroethylene
  • Shield Type
    Braid

Documentation and Resources

Datasheets
Design resources